TISP61521DR-S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4.241
Unit Price: 1,18000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP61521DR-S

DigiKey Part Number
TISP61521DR-STR-ND - Tape & Reel (TR)
TISP61521DR-SCT-ND - Cut Tape (CT)
TISP61521DR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP61521DR-S
Description
THYRISTOR 175V 30A 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
175V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TISP61521DR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
-
Voltage - Off State
175V
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
2
Capacitance
100pF
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,01900 €10,19 €
1000,68600 €68,60 €
5000,54312 €271,56 €
1.0000,50135 €501,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44743 €1.118,58 €
5.0000,41670 €2.083,50 €
7.5000,40960 €3.072,00 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €