8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCP1521SRL

DigiKey Part Number
497-3781-2-ND - Tape & Reel (TR)
497-3781-1-ND - Cut Tape (CT)
497-3781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCP1521SRL
Description
THYRISTOR 100A 8-SOIC
Customer Reference
Detailed Description
Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LCP1521SRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Breakover
-
Voltage - Off State
-
Current - Peak Pulse (8/20µs)
100 A
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
35pF
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.241
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74000 €7,40 €
1000,49040 €49,04 €
5000,38304 €191,52 €
1.0000,34847 €348,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31104 €777,60 €
5.0000,28791 €1.439,55 €
7.5000,27613 €2.070,97 €
12.5000,26688 €3.336,00 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €