TISP61511DR-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.241
Unit Price: 1,18000 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP61511DR-S

DigiKey Part Number
TISP61511DR-S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP61511DR-S
Description
THYRISTOR 100V 30A 8-SOIC
Customer Reference
Detailed Description
100V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
58V
Voltage - Off State
100V
Voltage - On State
3 V
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
2
Capacitance
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes