
TISP4C020L1NR-S | |
---|---|
DigiKey Part Number | TISP4C020L1NR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4C020L1NR-S |
Description | THYRISTOR 12V 30A SC-74A |
Customer Reference | |
Detailed Description | 12V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 20V | |
Voltage - Off State | 12V | |
Current - Peak Pulse (8/20µs) | 30 A | |
Current - Peak Pulse (10/1000µs) | 18 A | |
Current - Hold (Ih) | 20 mA | |
Number of Elements | 1 | |
Capacitance | 15pF | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |