
DSL01-008SC5 | |
|---|---|
DigiKey Part Number | 497-DSL01-008SC5TR-ND - Tape & Reel (TR) 497-DSL01-008SC5CT-ND - Cut Tape (CT) 497-DSL01-008SC5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSL01-008SC5 |
Description | THYRISTOR 8V 30A SC-74A |
Customer Reference | |
Detailed Description | 8V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | DSL01-008SC5 Models |
Category | Current - Peak Pulse (10/1000µs) 18 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 100 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 20pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 20V | Package / Case SC-74A, SOT-753 |
Voltage - Off State 8V | Supplier Device Package SOT-23-5 |
Current - Peak Pulse (8/20µs) 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDP0080T023G5RP | Littelfuse Inc. | 0 | 18-SDP0080T023G5RPCT-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63400 € | 6,34 € |
| 100 | 0,41570 € | 41,57 € |
| 500 | 0,32194 € | 160,97 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

