TISP3320F3DR-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,53981 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP3320F3DR-S

DigiKey Part Number
TISP3320F3DR-S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP3320F3DR-S
Description
THYRISTOR 240V 175A 8-SOIC
Customer Reference
Detailed Description
240V Off-State 175 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TISP3320F3DR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
320V
Voltage - Off State
240V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
175 A
Current - Peak Pulse (10/1000µs)
35 A
Current - Hold (Ih)
150 mA
Number of Elements
2
Capacitance
95pF
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes