240V Off-State 175 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP7320F3DR-S

DigiKey Part Number
TISP7320F3DR-S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP7320F3DR-S
Description
THYRISTOR 240V 175A 8-SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
240V Off-State 175 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TISP7320F3DR-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
45 A
Manufacturer
Bourns Inc.
Current - Hold (Ih)
150 mA
Packaging
Tape & Reel (TR)
Number of Elements
3
Part Status
Active
Capacitance
39pF
Voltage - Breakover
320V
Mounting Type
Surface Mount
Voltage - Off State
240V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - On State
5 V
Supplier Device Package
8-SOIC
Current - Peak Pulse (8/20µs)
175 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,65442 €6.544,20 €
Unit Price without VAT:0,65442 €
Unit Price with VAT:0,77876 €