TIP42A-S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 327
Unit Price: 1,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,23000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 6 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP42A-S

DigiKey Part Number
TIP42A-S-ND
Manufacturer
Manufacturer Product Number
TIP42A-S
Description
TRANS PNP 60V 6A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 6 A 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
700µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Packaging
Tube
Power - Max
2 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP42AGonsemi327TIP42AGOS-ND1,76000 €Direct
TIP42ASTMicroelectronics0497-2552-5-ND1,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes