
TIP36-S | |
|---|---|
DigiKey Part Number | TIP36-S-ND |
Manufacturer | |
Manufacturer Product Number | TIP36-S |
Description | TRANS PNP 40V 25A SOT-93 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 25 A 3.5 W Through Hole SOT-93 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 15A, 4V |
Packaging Tube | Power - Max 3.5 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-218-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-93 |
Vce Saturation (Max) @ Ib, Ic 4V @ 5A, 25A | Base Product Number |

