
TIP30-S | |
|---|---|
DigiKey Part Number | TIP30-S-ND |
Manufacturer | |
Manufacturer Product Number | TIP30-S |
Description | TRANS PNP 40V 1A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 125mA, 1A | Base Product Number |

