
TIP2955-S | |
|---|---|
DigiKey Part Number | TIP2955-S-ND |
Manufacturer | |
Manufacturer Product Number | TIP2955-S |
Description | TRANS PNP 60V 15A SOT-93 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 15 A 3.5 W Through Hole SOT-93 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 700µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Packaging Tube | Power - Max 3.5 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-218-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-93 |
Vce Saturation (Max) @ Ib, Ic 3V @ 3.3A, 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP2955G | onsemi | 21 | TIP2955GOS-ND | 2,72000 € | Similar |


