TIC216S-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 965
Unit Price: 2,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.122
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.997
Unit Price: 1,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18
Unit Price: 1,40000 €
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIC216S-S

DigiKey Part Number
TIC216S-S-ND
Manufacturer
Manufacturer Product Number
TIC216S-S
Description
TRIAC SENS GATE 700V 6A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 700 V 6 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
2.2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
60A @ 50Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TC)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes