
T410-700T | |
|---|---|
DigiKey Part Number | 497-17825-ND |
Manufacturer | |
Manufacturer Product Number | T410-700T |
Description | TRIAC SENS GATE 700V 4A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 4 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T410-700T Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 700 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 50 | 0,69420 € | 34,71 € |
| 100 | 0,61920 € | 61,92 € |
| 500 | 0,48728 € | 243,64 € |
| 1.000 | 0,44481 € | 444,81 € |
| 2.000 | 0,40910 € | 818,20 € |
| 5.000 | 0,37045 € | 1.852,25 € |
| 10.000 | 0,34659 € | 3.465,90 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

