
TC86K-1-103 | |
|---|---|
DigiKey Part Number | TC86K-103-ND |
Manufacturer | |
Manufacturer Product Number | TC86K-1-103 |
Description | TRIMMER 10K OHM 0.3W PC PIN SIDE |
Customer Reference | |
Detailed Description | 10 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.3W | |
Tolerance | ±20% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.303" x 0.268" Face (7.70mm x 6.80mm) | |
Base Product Number |


