
36WR10KLF | |
|---|---|
DigiKey Part Number | 987-1695-ND |
Manufacturer | |
Manufacturer Product Number | 36WR10KLF |
Description | TRIMMER 10K OHM 0.3W PC PIN SIDE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.3W | Size / Dimension Rectangular - 0.303" x 0.268" Face (7.70mm x 6.80mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,48960 € | 12,24 € |
| 50 | 0,46320 € | 23,16 € |
| 100 | 0,43810 € | 43,81 € |
| 250 | 0,40688 € | 101,72 € |
| 500 | 0,38460 € | 192,30 € |
| 1.000 | 0,36347 € | 363,47 € |
| 5.000 | 0,31854 € | 1.592,70 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

