
TBU-DT065-300-WH | |
---|---|
DigiKey Part Number | TBU-DT065-300-WHTR-ND - Tape & Reel (TR) TBU-DT065-300-WHCT-ND - Cut Tape (CT) TBU-DT065-300-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DT065-300-WH |
Description | SURGE SUPP TBU DL 300MA 650VIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 4-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DT065-300-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-DFN (5x5) | |
Voltage - Working | 300V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,34700 € | 13,47 € |
100 | 1,00360 € | 100,36 € |
500 | 0,91346 € | 456,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,84065 € | 2.521,95 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,11820 € |