
TBU-CA065-300-WH | |
|---|---|
DigiKey Part Number | TBU-CA065-300-WHTR-ND - Tape & Reel (TR) TBU-CA065-300-WHCT-ND - Cut Tape (CT) TBU-CA065-300-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA065-300-WH |
Description | SURGE SUPP TBU 300MA 650VIMP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA065-300-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 300V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,32700 € | 13,27 € |
| 100 | 1,04060 € | 104,06 € |
| 500 | 0,92310 € | 461,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77851 € | 2.335,53 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |











