
SRU8043-101Y | |
|---|---|
DigiKey Part Number | 118-SRU8043-101YTR-ND - Tape & Reel (TR) 118-SRU8043-101YCT-ND - Cut Tape (CT) 118-SRU8043-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8043-101Y |
Description | FIXED IND 100UH 1A 287 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 287mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8043-101Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 287mOhm |
Series | Q @ Freq 50 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Saturation (Isat) 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-8040S-101M-T | Abracon LLC | 59.575 | ASPI-8040S-101M-TCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,46520 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38264 € | 382,64 € |
| 2.000 | 0,36083 € | 721,66 € |
| 3.000 | 0,34866 € | 1.045,98 € |
| 5.000 | 0,33393 € | 1.669,65 € |
| 7.000 | 0,32458 € | 2.272,06 € |
| 10.000 | 0,31496 € | 3.149,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

