



ASPI-8040S-101M-T | |
|---|---|
DigiKey Part Number | ASPI-8040S-101M-TTR-ND - Tape & Reel (TR) ASPI-8040S-101M-TCT-ND - Cut Tape (CT) ASPI-8040S-101M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-101M-T |
Description | FIXED IND 100UH 1A 290 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1 A 290mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-101M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45200 € | 4,52 € |
| 100 | 0,37130 € | 37,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30541 € | 305,41 € |
| 2.000 | 0,28799 € | 575,98 € |
| 3.000 | 0,27827 € | 834,81 € |
| 5.000 | 0,26651 € | 1.332,55 € |
| 7.000 | 0,25904 € | 1.813,28 € |
| 10.000 | 0,25136 € | 2.513,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

