SRR5028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-6R2Y

DigiKey Part Number
118-SRR5028-6R2YTR-ND - Tape & Reel (TR)
118-SRR5028-6R2YCT-ND - Cut Tape (CT)
118-SRR5028-6R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-6R2Y
Description
FIXED IND 6.2UH 2.2A 45 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-6R2Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
7 @ 7.96MHz
Frequency - Self Resonant
39MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,45000 €4,50 €
1000,37050 €37,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,32935 €131,74 €
8000,31055 €248,44 €
1.2000,30006 €360,07 €
2.0000,28735 €574,70 €
2.8000,27928 €781,98 €
4.0000,27098 €1.083,92 €
10.0000,25080 €2.508,00 €
20.0000,24447 €4.889,40 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €