Similar

SRR0618-680ML | |
|---|---|
DigiKey Part Number | SRR0618-680ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0618-680ML |
Description | FIXED IND 68UH 300MA 1.5 OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0618-680ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.5Ohm Max |
Series | Q @ Freq 30 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 15MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.063" (1.60mm) |
Current - Saturation (Isat) 370mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLCF5028T-680MR40-2 | TDK | 839 | 445-6568-1-ND | 0,83000 € | Similar |


