
VLCF5028T-680MR40-2 | |
|---|---|
DigiKey Part Number | 445-6568-2-ND - Tape & Reel (TR) 445-6568-1-ND - Cut Tape (CT) 445-6568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5028T-680MR40-2 |
Description | FIXED IND 68UH 400MA 460 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 400 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5028T-680MR40-2 Models |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 460mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48036 € | 240,18 € |
| 1.000 | 0,45295 € | 452,95 € |
| 1.500 | 0,43767 € | 656,50 € |
| 2.500 | 0,41916 € | 1.047,90 € |
| 3.500 | 0,40741 € | 1.425,93 € |
| 5.000 | 0,39532 € | 1.976,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

