Similar

SRP8040-R22Y | |
|---|---|
DigiKey Part Number | SRP8040-R22Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP8040-R22Y |
Description | FIXED IND 220NH 25A 650 MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 25 A 650mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP8040-R22Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.323" L x 0.240" W (8.20mm x 6.10mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232DZERR22M01 | Vishay Dale | 393 | 541-1378-1-ND | 1,01000 € | Similar |


