
IHLP3232DZERR22M01 | |
---|---|
DigiKey Part Number | 541-1378-2-ND - Tape & Reel (TR) 541-1378-1-ND - Cut Tape (CT) 541-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZERR22M01 |
Description | FIXED IND 220NH 30.7A 1.68 MOHM |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 30.7 A 1.68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZERR22M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Molded | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 126MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,78100 € | 7,81 € |
100 | 0,64200 € | 64,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,56002 € | 280,01 € |
1.000 | 0,52809 € | 528,09 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |