MFR Recommended

SRP7028C-R33M | |
|---|---|
DigiKey Part Number | SRP7028C-R33MTR-ND - Tape & Reel (TR) SRP7028C-R33MCT-ND - Cut Tape (CT) SRP7028C-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028C-R33M |
Description | FIXED IND 330NH 20A 3.9 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 20 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.9mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 115MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 32A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7028CC-R33M | Bourns Inc. | 0 | 118-SRP7028CC-R33MTR-ND | 0,27310 € | MFR Recommended |


