
SRP7028CC-R33M | |
|---|---|
DigiKey Part Number | 118-SRP7028CC-R33MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP7028CC-R33M |
Description | FIXED IND 330NH 20A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 20 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.9mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 140MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27310 € | 273,10 € |
| Unit Price without VAT: | 0,27310 € |
|---|---|
| Unit Price with VAT: | 0,32499 € |

