
SRP7028AA-R47M | |
|---|---|
DigiKey Part Number | 118-SRP7028AA-R47MTR-ND - Tape & Reel (TR) 118-SRP7028AA-R47MCT-ND - Cut Tape (CT) 118-SRP7028AA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028AA-R47M |
Description | FIXED IND 470NH 18A 4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 18 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4mOhm Max |
Series | Q @ Freq 8 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 62MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current - Saturation (Isat) 20A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP6030VA-R47M | Bourns Inc. | 880 | 118-SRP6030VA-R47MCT-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81900 € | 8,19 € |
| 25 | 0,75720 € | 18,93 € |
| 50 | 0,71420 € | 35,71 € |
| 100 | 0,67330 € | 67,33 € |
| 250 | 0,62288 € | 155,72 € |
| 500 | 0,58734 € | 293,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55384 € | 553,84 € |
| 2.000 | 0,52230 € | 1.044,60 € |
| 3.000 | 0,50470 € | 1.514,10 € |
| 5.000 | 0,48340 € | 2.417,00 € |
| 7.000 | 0,46988 € | 3.289,16 € |
| 10.000 | 0,45597 € | 4.559,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

