
SRP6030VA-R47M | |
|---|---|
DigiKey Part Number | 118-SRP6030VA-R47MTR-ND - Tape & Reel (TR) 118-SRP6030VA-R47MCT-ND - Cut Tape (CT) 118-SRP6030VA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030VA-R47M |
Description | FIXED IND 470NH 20A 4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 20 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6030VA-R47M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 180°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current - Saturation (Isat) 21A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,01900 € | 10,19 € |
| 25 | 0,94320 € | 23,58 € |
| 50 | 0,88940 € | 44,47 € |
| 100 | 0,83850 € | 83,85 € |
| 250 | 0,77580 € | 193,95 € |
| 500 | 0,73154 € | 365,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68983 € | 689,83 € |
| 2.000 | 0,65057 € | 1.301,14 € |
| 3.000 | 0,62866 € | 1.885,98 € |
| 5.000 | 0,60215 € | 3.010,75 € |
| 7.000 | 0,58532 € | 4.097,24 € |
| 10.000 | 0,57399 € | 5.739,90 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

