
SRP7028A-R56M | |
|---|---|
DigiKey Part Number | SRP7028A-R56MTR-ND - Tape & Reel (TR) SRP7028A-R56MCT-ND - Cut Tape (CT) SRP7028A-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-R56M |
Description | FIXED IND 560NH 16.5A 5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 16.5 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-R56M Models |
Category | DC Resistance (DCR) 5mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 25.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,70960 € | 17,74 € |
| 50 | 0,66880 € | 33,44 € |
| 100 | 0,63060 € | 63,06 € |
| 250 | 0,58340 € | 145,85 € |
| 500 | 0,55010 € | 275,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51873 € | 518,73 € |
| 2.000 | 0,48918 € | 978,36 € |
| 3.000 | 0,47269 € | 1.418,07 € |
| 5.000 | 0,45274 € | 2.263,70 € |
| 7.000 | 0,44008 € | 3.080,56 € |
| 10.000 | 0,42705 € | 4.270,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


