


SRP-A-LAB2 | |
|---|---|
DigiKey Part Number | SRP-A-LAB2-ND |
Manufacturer | |
Manufacturer Product Number | SRP-A-LAB2 |
Description | INDUCTOR POWER DESIGN KIT SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 320 Pieces (32 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Bourns Inc. | Material - Core Carbonyl Powder |
Series | Quantity 320 Pieces (32 Values - 10 Each) |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,12000 € | 79,12 € |
| 10 | 68,70600 € | 687,06 € |
| Unit Price without VAT: | 79,12000 € |
|---|---|
| Unit Price with VAT: | 94,15280 € |
| Part Number | Description | Quantity |
|---|---|---|
| SRP1770TA-101M | FIXED IND 100UH 5.3A 118 MOHM | 3 |
| SRP1770TA-220M | FIXED IND 22UH 12A 26.5 MOHM SMD | 3 |
| SRP7050TA-150M | FIXED IND 15UH 3.5A 92 MOHM SMD | 10 |
| SRP7050TA-470M | FIXED IND 47UH 1.9A 330 MOHM SMD | 10 |
| SRP1770TA-100M | FIXED IND 10UH 16.5A 13 MOHM SMD | 3 |

