330 nH Shielded Drum Core, Wirewound Inductor 20 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7028A-R33M

DigiKey Part Number
SRP7028A-R33MTR-ND - Tape & Reel (TR)
SRP7028A-R33MCT-ND - Cut Tape (CT)
SRP7028A-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7028A-R33M
Description
FIXED IND 330NH 20A 3.9 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 20 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7028A-R33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
140MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,77600 €7,76 €
250,71840 €17,96 €
500,67720 €33,86 €
1000,63860 €63,86 €
2500,59076 €147,69 €
5000,55704 €278,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52526 €525,26 €
2.0000,49534 €990,68 €
3.0000,47865 €1.435,95 €
5.0000,45844 €2.292,20 €
7.0000,44562 €3.119,34 €
10.0000,43242 €4.324,20 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €