Similar

SRP6030CA-R33M | |
|---|---|
DigiKey Part Number | SRP6030CA-R33MTR-ND - Tape & Reel (TR) SRP6030CA-R33MCT-ND - Cut Tape (CT) SRP6030CA-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030CA-R33M |
Description | FIXED IND 330NH 25A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 25 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6030CA-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 78MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,03600 € | 25,90 € |
| 50 | 0,97700 € | 48,85 € |
| 100 | 0,92120 € | 92,12 € |
| 250 | 0,85228 € | 213,07 € |
| 500 | 0,80362 € | 401,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75783 € | 757,83 € |
| 2.000 | 0,71470 € | 1.429,40 € |
| 3.000 | 0,69065 € | 2.071,95 € |
| 5.000 | 0,66153 € | 3.307,65 € |
| 7.000 | 0,64304 € | 4.501,28 € |
| 10.000 | 0,63684 € | 6.368,40 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


