


EXL1V0603-R33-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0603-R33-RTR-ND - Tape & Reel (TR) 283-EXL1V0603-R33-RCT-ND - Cut Tape (CT) 283-EXL1V0603-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0603-R33-R |
Description | FIXED IND 330NH 25A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 25 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 78MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,48160 € | 48,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41590 € | 415,90 € |
| 2.000 | 0,39219 € | 784,38 € |
| 3.000 | 0,37897 € | 1.136,91 € |
| 5.000 | 0,36296 € | 1.814,80 € |
| 7.000 | 0,35280 € | 2.469,60 € |
| 10.000 | 0,34234 € | 3.423,40 € |
| 25.000 | 0,32703 € | 8.175,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

