MFR Recommended

SRP5020C-R68M | |
|---|---|
DigiKey Part Number | 118-SRP5020C-R68MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP5020C-R68M |
Description | FIXED IND 680NH 10A 11.7 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 10 A 11.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.7mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 58MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current - Saturation (Isat) 13A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP5020CC-R68M | Bourns Inc. | 0 | 118-SRP5020CC-R68MTR-ND | 0,38609 € | MFR Recommended |


