680 nH Shielded Wirewound Inductor 10 A 11.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5020CC-R68M

DigiKey Part Number
118-SRP5020CC-R68MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP5020CC-R68M
Description
FIXED IND 680NH 10A 11.7 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 10 A 11.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
13A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.7mOhm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
90MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38609 €1.158,27 €
Manufacturers Standard Package
Unit Price without VAT:0,38609 €
Unit Price with VAT:0,45945 €