SRP5020C-8R2M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 1.566
Unit Price: 0,79000 €
Datasheet
SRP5020C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5020C-8R2M

DigiKey Part Number
118-SRP5020C-8R2MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP5020C-8R2M
Description
FIXED IND 8.2UH 2.6A 171MOHM SMD
Customer Reference
Detailed Description
8.2 µH Shielded Inductor 2.6 A 171mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
171mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes