
SRP5020CC-8R2M | |
|---|---|
DigiKey Part Number | 118-SRP5020CC-8R2MTR-ND - Tape & Reel (TR) 118-SRP5020CC-8R2MCT-ND - Cut Tape (CT) 118-SRP5020CC-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020CC-8R2M |
Description | FIXED IND 8.2UH 2.6A 171 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 2.6 A 171mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 171mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,54700 € | 54,70 € |
| 1.000 | 0,44994 € | 449,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41000 € | 1.230,00 € |
| 6.000 | 0,38669 € | 2.320,14 € |
| 9.000 | 0,37369 € | 3.363,21 € |
| 15.000 | 0,36121 € | 5.418,15 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

