SRP4020-R82M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 702
Unit Price: 1,00000 €
Datasheet
820 nH Shielded Molded Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020-R82M

DigiKey Part Number
SRP4020-R82M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP4020-R82M
Description
FIXED IND 820NH SURFACE MOUNT
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP4020-R82M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.157" W (4.80mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43686 €873,72 €
Manufacturers Standard Package
Unit Price without VAT:0,43686 €
Unit Price with VAT:0,51986 €