820 nH Shielded Drum Core, Wirewound Inductor 15 A 5.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6540-R82M

DigiKey Part Number
SRP6540-R82MTR-ND - Tape & Reel (TR)
SRP6540-R82MCT-ND - Cut Tape (CT)
SRP6540-R82MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6540-R82M
Description
FIXED IND 820NH 15A 5.5 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 nH Shielded Drum Core, Wirewound Inductor 15 A 5.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP6540-R82M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
5.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.256" W (7.20mm x 6.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,82000 €8,20 €
1000,67420 €67,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,54612 €655,34 €
2.4000,51502 €1.236,05 €
3.6000,49768 €1.791,65 €
6.0000,47668 €2.860,08 €
8.4000,46336 €3.892,22 €
12.0000,45504 €5.460,48 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €