SRP4012TA-R22M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
220 nH Shielded Drum Core, Wirewound Inductor 8.5 A 8mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4012TA-R22M

DigiKey Part Number
SRP4012TA-R22MTR-ND - Tape & Reel (TR)
SRP4012TA-R22MCT-ND - Cut Tape (CT)
SRP4012TA-R22MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4012TA-R22M
Description
FIXED IND 220NH 8.5A 8 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 8.5 A 8mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP4012TA-R22M Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
8mOhm Max
Mfr
Q @ Freq
5 @ 100kHz
Series
Frequency - Self Resonant
143MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
2-SMD
Current Rating (Amps)
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current - Saturation (Isat)
20A
Height - Seated (Max)
0.047" (1.20mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A4020V2-R22-REaton - Electronics Division0283-HCM1A4020V2-R22-RTR-ND0,00000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,66800 €6,68 €
250,61800 €15,45 €
500,58260 €29,13 €
1000,54940 €54,94 €
2500,50824 €127,06 €
5000,47920 €239,60 €
1.0000,45186 €451,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,40186 €1.607,44 €
8.0000,37903 €3.032,24 €
12.0000,36630 €4.395,60 €
20.0000,35908 €7.181,60 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €