MFR Recommended

HCM1A4020V2-R22-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V2-R22-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V2-R22-R |
Description | FIXED IND 220NH 11A 6.6 MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 11 A 6.6mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.6mOhm Max |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard, 2 Lead |
Current Rating (Amps) | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current - Saturation (Isat) 17A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A4020V3-R22-R | Eaton - Electronics Division | 0 | 283-HCM1A4020V3-R22-RTR-ND | 0,31383 € | MFR Recommended |


