Similar
Similar

SRP4012-R47M | |
|---|---|
DigiKey Part Number | SRP4012-R47MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP4012-R47M |
Description | FIXED IND 470NH 6.5A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 6.5 A 20mOhm Max Nonstandard |
EDA/CAD Models | SRP4012-R47M Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.157" W (4.70mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP4012TA-R47M | Bourns Inc. | 2.963 | SRP4012TA-R47MCT-ND | 0,82000 € | Similar |
| MGV0402R47M-10 | Laird-Signal Integrity Products | 3.616 | 240-2874-1-ND | 0,99000 € | Similar |



