
SRP4012TA-R47M | |
|---|---|
DigiKey Part Number | SRP4012TA-R47MTR-ND - Tape & Reel (TR) SRP4012TA-R47MCT-ND - Cut Tape (CT) SRP4012TA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4012TA-R47M |
Description | FIXED IND 470NH 6A 20 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 6 A 20mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4012TA-R47M Models |
Category | DC Resistance (DCR) 20mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 2-SMD |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 6.5A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,62280 € | 15,57 € |
| 50 | 0,58740 € | 29,37 € |
| 100 | 0,55380 € | 55,38 € |
| 250 | 0,51232 € | 128,08 € |
| 500 | 0,48304 € | 241,52 € |
| 1.000 | 0,45547 € | 455,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40508 € | 1.620,32 € |
| 8.000 | 0,38206 € | 3.056,48 € |
| 12.000 | 0,36923 € | 4.430,76 € |
| 20.000 | 0,36196 € | 7.239,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |



