MFR Recommended

SRP3020C-R47M | |
|---|---|
DigiKey Part Number | 118-SRP3020C-R47MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP3020C-R47M |
Description | FIXED IND 470NH 6A 23 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 6 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 83MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current - Saturation (Isat) 7A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP3020CC-R47M | Bourns Inc. | 0 | 118-SRP3020CC-R47MTR-ND | 0,44489 € | MFR Recommended |


