
SRP3020CC-R47M | |
|---|---|
DigiKey Part Number | 118-SRP3020CC-R47MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP3020CC-R47M |
Description | FIXED IND 470NH 6A 23 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 6 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020CC-R47M Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 105MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44489 € | 1.334,67 € |
| Unit Price without VAT: | 0,44489 € |
|---|---|
| Unit Price with VAT: | 0,52942 € |

