
SRP3012C-R15Y | |
|---|---|
DigiKey Part Number | 118-SRP3012C-R15YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP3012C-R15Y |
Description | FIXED IND 150NH 10A 11 MOHM SMD |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 10 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 180MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current - Saturation (Isat) 14A | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP3012CC-R15Y | Bourns Inc. | 0 | 118-SRP3012CC-R15YTR-ND | 0,44577 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28237 € | 1.129,48 € |
| Unit Price without VAT: | 0,28237 € |
|---|---|
| Unit Price with VAT: | 0,33602 € |

