
SRP3012CC-R15Y | |
|---|---|
DigiKey Part Number | 118-SRP3012CC-R15YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP3012CC-R15Y |
Description | FIXED IND 150NH 10A 11 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Wirewound Inductor 10 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 195MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44933 € | 1.797,32 € |
| Unit Price without VAT: | 0,44933 € |
|---|---|
| Unit Price with VAT: | 0,53470 € |

