

SRP1770TA-4R7M | |
---|---|
DigiKey Part Number | SRP1770TA-4R7MTR-ND - Tape & Reel (TR) SRP1770TA-4R7MCT-ND - Cut Tape (CT) SRP1770TA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1770TA-4R7M |
Description | FIXED IND 4.7UH 25A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 25 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1770TA-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.665" L x 0.665" W (16.90mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,02000 € | 3,02 € |
10 | 2,48400 € | 24,84 € |
25 | 2,29840 € | 57,46 € |
50 | 2,16720 € | 108,36 € |
100 | 2,04330 € | 204,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 1,92675 € | 385,35 € |
400 | 1,81700 € | 726,80 € |
600 | 1,75577 € | 1.053,46 € |
1.000 | 1,68165 € | 1.681,65 € |
1.400 | 1,63459 € | 2.288,43 € |
2.000 | 1,62982 € | 3.259,64 € |
Unit Price without VAT: | 3,02000 € |
---|---|
Unit Price with VAT: | 3,59380 € |