

SRF2012-201YA | |
|---|---|
DigiKey Part Number | SRF2012-201YATR-ND - Tape & Reel (TR) SRF2012-201YACT-ND - Cut Tape (CT) SRF2012-201YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012-201YA |
Description | CMC 300MA 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-201YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19200 € | 4,80 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,17070 € | 17,07 € |
| 250 | 0,15792 € | 39,48 € |
| 500 | 0,14886 € | 74,43 € |
| 1.000 | 0,14035 € | 140,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13233 € | 264,66 € |
| 4.000 | 0,12478 € | 499,12 € |
| 6.000 | 0,12057 € | 723,42 € |
| 10.000 | 0,11547 € | 1.154,70 € |
| 14.000 | 0,11223 € | 1.571,22 € |
| 20.000 | 0,10890 € | 2.178,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



