2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 350mA DCR 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012-201-2P-T002

DigiKey Part Number
445-2209-2-ND - Tape & Reel (TR)
445-2209-1-ND - Cut Tape (CT)
445-2209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-201-2P-T002
Description
CMC 350MA 2LN 200 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 350mA DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-201-2P-T002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
250mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
200 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRF2012-201YABourns Inc.3.911SRF2012-201YACT-ND0,25000 €Similar
In-Stock: 24.084
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,23600 €2,36 €
250,21840 €5,46 €
500,20580 €10,29 €
1000,19400 €19,40 €
2500,17948 €44,87 €
5000,16920 €84,60 €
1.0000,15953 €159,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14896 €297,92 €
4.0000,14046 €561,84 €
6.0000,13572 €814,32 €
10.0000,12998 €1.299,80 €
14.0000,12634 €1.768,76 €
20.0000,12259 €2.451,80 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €